Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE212-LFCopy
Newark Part No.67W0138
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height160mm
External Width100mm
Board Thickness-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
100mm
SVHC
No SVHC (10-Jun-2022)
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
