Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.790 |
| 5+ | $79.280 |
| 10+ | $76.990 |
| 25+ | $73.520 |
| 50+ | $68.760 |
Price for:Each
Minimum: 1
Multiple: 1
$83.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 4121608Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 15J6491 |
| Product Range | Aluform |
| Technical Datasheet | |
| Enclosure Type | Electrical / Industrial |
| Enclosure Material | Diecast Aluminium |
| External Height - Metric | 81mm |
| External Width - Metric | 160mm |
| External Depth - Metric | 120mm |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Body Color | Grey |
| NEMA Rating | - |
| External Height - Imperial | 3.19" |
| External Width - Imperial | 6.3" |
| External Depth - Imperial | 4.72" |
| Product Range | Aluform |
| SVHC | No SVHC (23-Jan-2024) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Electrical / Industrial |
|---|---|
| External Height - Metric | 81mm |
| External Depth - Metric | 120mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 6.3" |
| Product Range | Aluform |
| Configurable | No |
| Enclosure Material | Diecast Aluminium |
|---|---|
| External Width - Metric | 160mm |
| IP Rating | IP66 |
| Body Color | Grey |
| External Height - Imperial | 3.19" |
| External Depth - Imperial | 4.72" |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

