Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No29111000
Newark Part No.07AH1041
Product RangePilot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.990 |
Price for:Each
Minimum: 1
Multiple: 1
$314.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No29111000
Newark Part No.07AH1041
Product RangePilot Series
Technical Datasheet
Enclosure TypeHandheld
External Height - Metric75.9mm
External Width - Metric191mm
External Depth - Metric280mm
IP RatingIP65
Body ColorBlack, Yellow
NEMA RatingNEMA 12
External Height - Imperial2.99"
External Width - Imperial7.5"
External Depth - Imperial11.02"
Product RangePilot Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Width - Metric
191mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
7.5"
Product Range
Pilot Series
External Height - Metric
75.9mm
External Depth - Metric
280mm
Body Color
Black, Yellow
External Height - Imperial
2.99"
External Depth - Imperial
11.02"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
