Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No2702040000
Newark Part No.07AH1039
Product Range27 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric51.1mm
External Width - Metric116mm
External Depth - Metric220mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial4.57"
External Depth - Imperial8.66"
Product Range27 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
51.1mm
External Depth - Metric
220mm
Body Color
Gray
External Height - Imperial
2.01"
External Depth - Imperial
8.66"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
116mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.57"
Product Range
27 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate