268802000

Plastic Enclosure, Electrical / Industrial, Polyester (PET), Glass Fibre Reinforced, 74.9 mm

Image is for illustrative purposes only. Please refer to product description.
ROSE 268802000
ManufacturerROSE
Manufacturer Part No268802000
Newark Part No.07AH1030
Product Range26 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
QuantityPrice
1+$28.670
Price for:Each
Minimum: 1
Multiple: 1
$28.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerROSE
Manufacturer Part No268802000
Newark Part No.07AH1030
Product Range26 Series
Technical Datasheet
External Height - Metric74.9mm
External Width - Metric121mm
External Depth - Metric121mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4X
External Height - Imperial2.95"
External Width - Imperial4.76"
External Depth - Imperial4.76"
Product Range26 Series
SVHCNo SVHC (23-Jan-2024)

Technical Specifications

Enclosure Type

Electrical / Industrial

External Height - Metric

74.9mm

External Depth - Metric

121mm

Body Color

Black

External Height - Imperial

2.95"

External Depth - Imperial

4.76"

SVHC

No SVHC (23-Jan-2024)

Enclosure Material

Polyester (PET), Glass Fibre Reinforced

External Width - Metric

121mm

IP Rating

IP66

NEMA Rating

NEMA 4X

External Width - Imperial

4.76"

Product Range

26 Series

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate