Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.650 |
| 5+ | $139.590 |
| 10+ | $137.150 |
Price for:Each
Minimum: 1
Multiple: 1
$150.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No1163609
Newark Part No.15J2835
Product RangeEuromas
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric360mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial14.17"
Product RangeEuromas
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
90mm
External Depth - Metric
360mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
Euromas
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
160mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
14.17"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

