Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No1060603Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J2565
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.010 |
| 5+ | $23.720 |
| 10+ | $22.210 |
| 25+ | $20.770 |
| 50+ | $19.210 |
| 100+ | $18.160 |
| 250+ | $16.770 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No1060603Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J2565
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric58mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
34mm
External Depth - Metric
58mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
1.34"
External Depth - Imperial
2.28"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
