Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No02.25 26 12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90AJ7206
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.060 |
| 5+ | $203.950 |
| 10+ | $195.030 |
| 25+ | $184.250 |
| 50+ | $172.960 |
| 100+ | $163.100 |
| 10000+ | $159.840 |
Price for:Each
Minimum: 1
Multiple: 1
$220.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No02.25 26 12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90AJ7206
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric250mm
External Width - Metric255mm
External Depth - Metric121mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial10.04"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
250mm
External Depth - Metric
121mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10.04"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
255mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
9.84"
External Depth - Imperial
4.76"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
