Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No1233311
Newark Part No.15J2947
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.470 |
Price for:Each
Minimum: 1
Multiple: 1
$279.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No1233311
Newark Part No.15J2947
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric110mm
External Width - Metric230mm
External Depth - Metric330mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial9.06"
External Depth - Imperial12.99"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
110mm
External Depth - Metric
330mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
-
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
230mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
12.99"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate