Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.130 |
| 100+ | $17.960 |
| 250+ | $16.720 |
| 500+ | $15.820 |
| 1000+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.15.0940
Newark Part No.58AC5257
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGrey
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
10m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Grey
Cable Length - Imperial
33ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate