Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.290 |
| 5+ | $200.950 |
| 10+ | $190.840 |
Price for:Each
Minimum: 1
Multiple: 1
$213.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.13.1147
Newark Part No.86AK0063
Convert FromCopper 10Mbps/100Mpbs TX RJ45 Fast Ethernet
Convert ToFibre Optic 100Mbps FX
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
Copper 10Mbps/100Mpbs TX RJ45 Fast Ethernet
Product Range
-
Convert To
Fibre Optic 100Mbps FX
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate