Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3214
Newark Part No.66AH8233
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3214
Newark Part No.66AH8233
Technical Datasheet
Conversion TypeUSB to Audio Converter
Baud Rate-
Converter Connector Type3.5mm Audio Jack
Chip Type-
Cable Length - Metric130mm
Cable Length - Imperial5.1"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Conversion Type
USB to Audio Converter
Converter Connector Type
3.5mm Audio Jack
Cable Length - Metric
130mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.1"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate