Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No12.03.3147Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK4455
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.610 |
| 25+ | $32.230 |
| 50+ | $30.590 |
| 100+ | $29.130 |
| 250+ | $28.550 |
Price for:Each
Minimum: 1
Multiple: 1
$33.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3147Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK4455
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
5.9"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Plug
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
