Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No12.03.3114Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9940
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.360 |
| 25+ | $30.750 |
| 50+ | $28.830 |
| 100+ | $28.000 |
| 250+ | $27.180 |
Price for:Each
Minimum: 1
Multiple: 1
$33.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3114Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9940
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
5.9"
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
