Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 100+ | $2.630 |
| 250+ | $2.400 |
| 500+ | $2.230 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4442
Newark Part No.43AC9923
Technical Datasheet
Audio Video Connector AStereo Receptacle - 3.5mm
Audio Video Connector BStereo Receptacle - 3.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio Video Connector A
Stereo Receptacle - 3.5mm
Product Range
-
Audio Video Connector B
Stereo Receptacle - 3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
