Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.09.4273Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.43AC9892
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.860 |
| 50+ | $18.210 |
| 100+ | $16.790 |
| 250+ | $15.740 |
| 500+ | $14.840 |
Price for:Each
Minimum: 1
Multiple: 1
$19.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4273Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.43AC9892
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColorBlack, Gold
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
8.2ft
Jacket Color
Black, Gold
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4273
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
