Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.04.5831Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 01AH0055 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.480 |
| 5+ | $28.620 |
| 10+ | $27.390 |
| 25+ | $26.270 |
| 50+ | $24.930 |
| 100+ | $23.740 |
Price for:Each
Minimum: 1
Multiple: 1
$30.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.04.5831Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 01AH0055 |
| Technical Datasheet | |
| Connector to Connector | Type C USB 3.1 Plug to DVI-D (Dual Link) Plug |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type C USB 3.1 Plug to DVI-D (Dual Link) Plug |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
| Cable Length - Imperial | 6.6ft |
|---|---|
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
