Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.04.5649Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58AC5064
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.800 |
| 25+ | $38.530 |
| 50+ | $36.120 |
| 100+ | $35.090 |
| 250+ | $34.060 |
Price for:Each
Minimum: 1
Multiple: 1
$41.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5649Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58AC5064
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack, Gold
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
33ft
Jacket Color
Black, Gold
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
