Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 100+ | $8.110 |
| 250+ | $7.510 |
| 500+ | $7.060 |
| 1000+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5571
Newark Part No.58AC5056
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
