Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.04.5531Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58AC5052
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 100+ | $7.900 |
| 250+ | $7.280 |
| 500+ | $6.830 |
| 1000+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5531Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58AC5052
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI A Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Alternatives for 11.04.5531
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
