Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 100+ | $4.790 |
| 250+ | $4.430 |
| 500+ | $4.160 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1042Copy
Newark Part No.55W4513
Technical Datasheet
Connector Type ASATA Power 15 Way Socket
Connector Type BSATA 15 Way Plug
Cable Length - Imperial1.02ft
Cable Length - Metric310mm
Jacket ColorBlack, Orange, Red, Yellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SATA Power 15 Way Socket
Cable Length - Imperial
1.02ft
Jacket Color
Black, Orange, Red, Yellow
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SATA 15 Way Plug
Cable Length - Metric
310mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
