Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1010Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.43AC9802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 100+ | $3.330 |
| 250+ | $3.070 |
| 500+ | $2.890 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1010Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.43AC9802
Technical Datasheet
Connector Type AHDD Plug, 4 Way
Connector Type BHDD Socket, 4 Way + FDD Socket, 4 Way
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColorBlack, Red, Yellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDD Plug, 4 Way
Cable Length - Imperial
11.8"
Jacket Color
Black, Red, Yellow
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDD Socket, 4 Way + FDD Socket, 4 Way
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
