Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.630 |
| 50+ | $27.220 |
| 100+ | $25.130 |
| 250+ | $23.600 |
| 500+ | $22.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8335Copy
Newark Part No.57AK4401
Technical Datasheet
Connector to ConnectorType C Plug to Lightning Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Lightning Plug
Cable Length - Imperial
3.3ft
Jacket Color
White
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
