Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.6260
Newark Part No.57AK4400
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.18 |
| 100+ | $12.74 |
| 250+ | $11.80 |
| 500+ | $11.10 |
| 1000+ | $10.55 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.6260
Newark Part No.57AK4400
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
19.7ft
Jacket Color
Grey
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate