Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.01.5690Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 5+ | $10.280 |
| 10+ | $9.580 |
| 25+ | $8.980 |
| 50+ | $8.590 |
| 100+ | $8.120 |
| 250+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.5690Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC9760
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Socket, 6 Way (PS/2)
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBeige
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
33ft
Jacket Color
Beige
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Mini-DIN Socket, 6 Way (PS/2)
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
