Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.160 |
| 5+ | $61.580 |
| 10+ | $59.980 |
| 25+ | $58.930 |
| 50+ | $56.420 |
| 100+ | $51.390 |
| 250+ | $46.750 |
Price for:Each
Minimum: 1
Multiple: 1
$67.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLEC
Manufacturer Part No230.092.000
Newark Part No.13M3886
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric90mm
External Depth - Metric160mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.54"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
50mm
External Depth - Metric
160mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
1.97"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
