Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS90VLNVWMTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7577
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.486 |
| 100+ | $0.314 |
| 500+ | $0.240 |
| 1000+ | $0.209 |
| 2500+ | $0.184 |
| 10000+ | $0.159 |
| 25000+ | $0.153 |
Price for:Each
Minimum: 5
Multiple: 5
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS90VLNVWMTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7577
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146V
Diode Case StylePMDE
No. of Pins2Pins
Minimum Breakdown Voltage104V
Maximum Breakdown Voltage116V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
90V
Diode Case Style
PMDE
Minimum Breakdown Voltage
104V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
146V
No. of Pins
2Pins
Maximum Breakdown Voltage
116V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
