Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS6V3UC1QST18RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH6533
Your Part Number
3,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.206 |
| 10+ | $0.153 |
| 100+ | $0.080 |
| 500+ | $0.077 |
| 1000+ | $0.071 |
| 2500+ | $0.064 |
| 10000+ | $0.057 |
| 25000+ | $0.056 |
Price for:Each
Minimum: 5
Multiple: 5
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS6V3UC1QST18RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH6533
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage6.3V
Clamping Voltage Max14.7V
Diode Case StyleDSN1006
No. of Pins-
Minimum Breakdown Voltage6.7V
Maximum Breakdown Voltage7.7V
Peak Pulse Power Dissipation660W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
6.3V
Diode Case Style
DSN1006
Minimum Breakdown Voltage
6.7V
Peak Pulse Power Dissipation
660W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
14.7V
No. of Pins
-
Maximum Breakdown Voltage
7.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
