Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.565 |
| 25+ | $0.508 |
| 50+ | $0.449 |
| 100+ | $0.391 |
| 250+ | $0.348 |
| 500+ | $0.305 |
| 1000+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS5V0UA1LAMTRCopy
Newark Part No.69AH3775
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max10.5V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
