Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS5V0BL1QST18RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH6531
Your Part Number
12,903 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.295 |
| 100+ | $0.180 |
| 500+ | $0.137 |
| 1000+ | $0.112 |
| 2500+ | $0.098 |
| 10000+ | $0.083 |
| 25000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS5V0BL1QST18RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH6531
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max17V
Diode Case StyleDSN1006
No. of Pins-
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation30.6W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
DSN1006
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
30.6W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
17V
No. of Pins
-
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
