Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS5V0BB1FST27NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6529
Your Part Number
26,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.372 |
| 10+ | $0.237 |
| 100+ | $0.130 |
| 500+ | $0.104 |
| 1000+ | $0.089 |
| 2500+ | $0.085 |
| 10000+ | $0.073 |
| 25000+ | $0.072 |
Price for:Each
Minimum: 5
Multiple: 5
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS5V0BB1FST27NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6529
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.5V
Diode Case StyleDSN0402
No. of Pins-
Minimum Breakdown Voltage5.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation45W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
DSN0402
Minimum Breakdown Voltage
5.3V
Peak Pulse Power Dissipation
45W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
9.5V
No. of Pins
-
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
