Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS5V0BA1EST15RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3773RL
Cut Tape69AH3773
Your Part Number
2,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.240 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.240 |
| 10+ | $0.144 |
| 15+ | $0.130 |
| 25+ | $0.117 |
| 50+ | $0.103 |
| 125+ | $0.089 |
| 250+ | $0.077 |
| 500+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS5V0BA1EST15RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3773RL
Cut Tape69AH3773
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleDSN0603
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd100mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
100mW
Automotive Qualification Standard
-
Diode Case Style
DSN0603
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
