Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS3V3BB1EST15RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3772RL
Cut Tape69AH3772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.220 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.220 |
| 10+ | $0.140 |
| 15+ | $0.127 |
| 25+ | $0.115 |
| 50+ | $0.102 |
| 125+ | $0.089 |
| 250+ | $0.080 |
| 500+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS3V3BB1EST15RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3772RL
Cut Tape69AH3772
Technical Datasheet
Clamping Voltage Vc Max8.2V
Diode Case StyleDSN0603
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd100mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8.2V
No. of Pins
2Pins
Power Dissipation Pd
100mW
Automotive Qualification Standard
-
Diode Case Style
DSN0603
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
