Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS11VUA1VWMTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.474 |
| 100+ | $0.313 |
| 500+ | $0.239 |
| 1000+ | $0.198 |
| 2500+ | $0.170 |
| 12000+ | $0.142 |
Price for:Each
Minimum: 5
Multiple: 5
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS11VUA1VWMTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7524
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StylePMDE
No. of Pins2Pins
Minimum Breakdown Voltage12V
Maximum Breakdown Voltage12.2V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
11V
Diode Case Style
PMDE
Minimum Breakdown Voltage
12V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
