Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ5.1NFHT106
Newark Part No.91Y7107
Product RangeAEC-Q101
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation200mW
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeAEC-Q101
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-323
Operating Temperature Max
150°C
Product Range
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
200mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability