Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUMN20NTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH3186RL
Cut Tape69AH3186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.740 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.740 |
| 10+ | $0.456 |
| 15+ | $0.415 |
| 25+ | $0.374 |
| 50+ | $0.333 |
| 125+ | $0.293 |
| 250+ | $0.258 |
| 500+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMN20NTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH3186RL
Cut Tape69AH3186
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current400mA
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
100mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.2V
Forward Surge Current
400mA
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
