Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUFZVTE-176.8B
Newark Part No.51AH6507
Product RangeUFZV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.150 |
| 25+ | $0.127 |
| 50+ | $0.105 |
| 100+ | $0.082 |
| 250+ | $0.081 |
| 500+ | $0.080 |
| 1000+ | $0.073 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUFZVTE-176.8B
Newark Part No.51AH6507
Product RangeUFZV Series
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation500mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUFZV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UFZV Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
