Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUFZVTE-176.2BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AH6506RL
Cut Tape51AH6506
Product RangeUFZV Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.294 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.294 |
| 10+ | $0.184 |
| 15+ | $0.168 |
| 25+ | $0.151 |
| 50+ | $0.135 |
| 125+ | $0.120 |
| 250+ | $0.106 |
| 500+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUFZVTE-176.2BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AH6506RL
Cut Tape51AH6506
Product RangeUFZV Series
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUFZV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UFZV Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
