Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUFZVFHTE-1715BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH3179RL
Cut Tape69AH3179
Product RangeUFZVFH Series
Your Part Number
1,994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.290 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.175 |
| 15+ | $0.158 |
| 25+ | $0.142 |
| 50+ | $0.125 |
| 125+ | $0.109 |
| 250+ | $0.095 |
| 500+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUFZVFHTE-1715BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH3179RL
Cut Tape69AH3179
Product RangeUFZVFH Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUFZVFH Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UFZVFH Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
