Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUDZVTE-175.1BCopy
Newark Part No.
Re-Reel81Y7504
Cut Tape81Y7504
Product RangeUDZV Series
Your Part Number
380 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.022 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.165 | $0.022 |
| 10+ | $0.100 | $0.022 |
| 25+ | $0.084 | $0.022 |
| 50+ | $0.070 | $0.022 |
| 100+ | $0.055 | $0.022 |
| 250+ | $0.055 | $0.022 |
| 500+ | $0.054 | $0.022 |
| 1000+ | $0.053 | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUDZVTE-175.1BCopy
Newark Part No.
Re-Reel81Y7504
Cut Tape81Y7504
Product RangeUDZV Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation200mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUDZV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
UDZV Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
