Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUCR10EVHFSR022Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel15AC8879
Re-Reel08AC3369RL
Cut Tape08AC3369
Product RangeUCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.850 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 25+ | $0.428 |
| 100+ | $0.386 |
| 250+ | $0.265 |
| 500+ | $0.251 |
| 1000+ | $0.238 |
| 2500+ | $0.222 |
| 5000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.207 |
| 15000+ | $0.203 |
| 25000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR10EVHFSR022Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel15AC8879
Re-Reel08AC3369RL
Cut Tape08AC3369
Product RangeUCR Series
Technical Datasheet
Resistance0.022ohm
Product RangeUCR Series
Resistor Case / Package0805 [2012 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +250ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +250ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCR Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
