Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUCR01MVPFLR390Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel15AC8816
Re-Reel08AC3306RL
Cut Tape08AC3306
Product RangeUCR Series
Your Part Number
10,120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.323 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 25+ | $0.272 |
| 100+ | $0.250 |
| 250+ | $0.173 |
| 500+ | $0.144 |
| 1000+ | $0.123 |
| 2500+ | $0.096 |
| 5000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.169 |
| 20000+ | $0.166 |
| 30000+ | $0.162 |
| 50000+ | $0.159 |
| 100000+ | $0.155 |
| 250000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR01MVPFLR390Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel15AC8816
Re-Reel08AC3306RL
Cut Tape08AC3306
Product RangeUCR Series
Technical Datasheet
Resistance0.39ohm
Product RangeUCR Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.37mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.39ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCR Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.37mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UCR01MVPFLR390
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
