Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLD12E2N1WT86
Newark Part No.
Re-Reel94AC9391
Cut Tape94AC9391
Product RangeSMLD12x Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.344 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLD12E2N1WT86
Newark Part No.
Re-Reel94AC9391
Cut Tape94AC9391
Product RangeSMLD12x Series
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ505nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSMLD12x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.9V
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
505nm
Viewing Angle
-
Product Range
SMLD12x Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
