Print Page
3,421 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.303 |
| 25+ | $0.281 |
| 50+ | $0.262 |
| 100+ | $0.242 |
| 250+ | $0.226 |
| 500+ | $0.209 |
| 1000+ | $0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLD12BN1WT86Copy
Newark Part No.84AC7329
Product RangeSMLD12x
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ470nm
Luminous Intensity40mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSMLD12x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Case Size
0603
Forward Voltage
2.9V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
SMLD12x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![ROHM SMLD12BN1WT86 LED, Blue, SMD, 0603 [1608 Metric], 5 mA, 2.9 V, 470 nm](https://www.newark.com/productimages/standard/en_US/84AC7329-40.jpg)