Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLA12WBN7W1
Newark Part No.69AK9190
Product RangeEXCELED SML-A1x Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.798 |
| 25+ | $0.729 |
| 50+ | $0.660 |
| 100+ | $0.591 |
| 250+ | $0.546 |
| 500+ | $0.500 |
| 1000+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLA12WBN7W1
Newark Part No.69AK9190
Product RangeEXCELED SML-A1x Series
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity56mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
EXCELED SML-A1x Series
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
56mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability