Print Page
1,206 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 10+ | $0.567 |
| 25+ | $0.521 |
| 50+ | $0.474 |
| 100+ | $0.428 |
| 250+ | $0.401 |
| 500+ | $0.374 |
| 1000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-Z14F4TT86
Newark Part No.30AJ7488
Product RangeSML-Z14x
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size3.5mm x 2.8mm
Forward Current If50mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRound with Flat Top
Product RangeSML-Z14x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
3.5mm x 2.8mm
Forward Voltage
2.1V
Luminous Intensity
120mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
565nm
Viewing Angle
-
Product Range
SML-Z14x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability