Print Page
Packaging Options
1,779 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.559 |
| 25+ | $0.513 |
| 50+ | $0.466 |
| 100+ | $0.420 |
| 250+ | $0.389 |
| 500+ | $0.358 |
| 1000+ | $0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-Z14D4TT86
Newark Part No.30AJ7486
Product RangeSML-Z14x
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size3.5mm x 2.8mm
Forward Current If50mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity710mcd
Viewing Angle-
Lens ShapeRound with Flat Top
Product RangeSML-Z14x
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Orange
LED Case Size
3.5mm x 2.8mm
Forward Voltage
2V
Luminous Intensity
710mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
SML-Z14x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability