Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-S13RTT86 Infrared Emitter, 850 nm, 1206 [3216 Metric], 2.5 mW/Sr](https://www.newark.com/productimages/standard/en_US/96Y9625-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-S13RTT86Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel96Y9625RL
Cut Tape96Y9625
Product RangeSML-S1 Series
Your Part Number
1,755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 50+ | $0.438 |
| 100+ | $0.317 |
| 250+ | $0.290 |
| 500+ | $0.262 |
| 1000+ | $0.244 |
| 2500+ | $0.239 |
| 5000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-S13RTT86Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel96Y9625RL
Cut Tape96Y9625
Product RangeSML-S1 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity-
Diode Case Style-
Radiant Intensity (Ie)2.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)30mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSML-S1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-S13RTT86 from ROHM is a compact infrared LED reverse mount with lens.
- Narrow directivity and high brightness
- 3216 (1206) LED size
- AlGaAs chip structure
- Power dissipation (Pd) of 60mW
- Typical forward voltage of 1.4V at IF = 20mA
- Typical dominant wavelength of 850nm at IF = 20mA
- Typical luminous intensity of 2.5mW/sr at IF = 20mA
- Operating temperature of -40°C to 85°C
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
-
Rise Time
-
Forward Current If(AV)
30mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
-
Radiant Intensity (Ie)
2.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
SML-S1 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
