Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.50 |
| 10+ | $0.35 |
| 25+ | $0.32 |
| 50+ | $0.29 |
| 100+ | $0.26 |
| 250+ | $0.24 |
| 500+ | $0.22 |
| 1000+ | $0.20 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-M13YTT86
Newark Part No.
Re-Reel70AH6552
Cut Tape70AH6552
Product RangeSML-M13x
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity160mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-M13x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SML-M13YTT86 is a reflector type compact chip LED. Die is located at the center of the package, achieving equivalent distribution of light emission. This yellow surface mount chip LED featuring AlGaInP packed with transparent colorless resin. It is used as source of light for display unit. Typical applications include industrial equipment.
- 0805(20125mm) size
- Hight-brightness chip LED with reflector
- Luminous Intensity(Single)(typ) of 160mcd
- Dominant wave-length of 590nm
- Forward voltage of 2V and forward current is 20mA
- Power dissipation of 75mW
- Operating temperature range from -40 to 85°C
Technical Specifications
LED Color
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
160mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
SML-M13x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate