Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-D15U2WT86C
Newark Part No.06AC2533
Product RangeSML-D15 Series
Your Part Number
Technical Datasheet
Packaging Options
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 10+ | $0.255 |
| 25+ | $0.232 |
| 50+ | $0.208 |
| 100+ | $0.185 |
| 250+ | $0.170 |
| 500+ | $0.154 |
| 1000+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D15U2WT86C
Newark Part No.06AC2533
Product RangeSML-D15 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ615nm
Luminous Intensity140mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D15 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
The SML-D15U2WT86C from ROHM is an automotive mono colour chip LED in 1608 (0603) standard package type.
- AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
- Red emitting colour
- Power dissipation of 84mW
- Operating temperature range from -40°C to 100°C
- Typical forward voltage VF = 2V at If = 20mA
- Maximum reverse current IR= 10µA at IF= 5V
- Dominant wavelength is 615nm (typ) at IF=20mA
- Luminous intensity is 140mcd (typ) at IF=20mA
- Automotive grade AEC-Q101 qualified
- Original device technology enables high brightness and high reliability
- <bold>This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device</bold>
Technical Specifications
LED Color
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
615nm
Viewing Angle
-
Product Range
SML-D15 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability